Low

OHMITE  OA121KE  CARBON RESISTOR, 120 OHM, 1W, 10%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 64K5056
  • Manufacturer Part No OA121KE

Product Information


  • Power Rating: 1W
  • Product Range: OHMITE - OA Series
  • Resistance: 120ohm
  • Resistance Tolerance: ± 10%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Carbon Composition
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: -
  • Voltage Rating: 1kV

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/549
  •  130/551

Availability

Availability: No Longer Manufactured


Substitutes

  • 64K5346 - OHMITE-OX121KE-RESISTOR, CERAMIC, 120 OHM, 1W, 10%
  • 73K0362 - MULTICOMP-MCRC100G121KB-RH-CARBON RESISTOR, 120 OHM, 1W, 10%

Price

Pricing is unavailable. Please contact customer services.

OHMITE-OA121KE-CARBON RESISTOR, 120 OHM, 1W, 10%;CARBON RESISTOR, 120 OHM, 1W, 10%; Product Range:OHMITE - OA Series; Resistance:120ohm; Power Rating:1W; Resistance Tolerance:± 10%; Resistor Case Style:Axial Leaded; Resistor Element Type:Carbon Composition; Voltage Rating:1kV ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
64K5346
OX121KE

OX121KE

OHMITE

RESISTOR, CERAMIC, 120 OHM, 1W, 10%

RESISTOR, CERAMIC, 120 OHM, 1W, 10%; Product Range:OHMITE - OX Series; Resistance:120ohm; Power Rating:1W; Resistance Tolerance:± 10%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Voltage Rating:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

80

1+ $0.667 Promotional price 25+ $0.667 Promotional price 100+ $0.572 Promotional price 250+ $0.572 Promotional price more…

Buy
  • 80 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
Suggested Substitutes
73K0362
MCRC100G121KB-RH

MCRC100G121KB-RH

MULTICOMP

CARBON RESISTOR, 120 OHM, 1W, 10%

CARBON RESISTOR, 120 OHM, 1W, 10%; Product Range:MULTICOMP - MCRC Series; Resistance:120ohm; Power Rating:1W; Resistance Tolerance:± 10%; Resistor Case Style:Axial Leaded; Resistor Element Type:Carbon Composition; Voltage Rating:500V;RoHS Compliant: Yes

  Write a Review | Ask a Question

624

1+ $0.442 Promotional price 50+ $0.442 Promotional price 100+ $0.442 Promotional price 250+ $0.442 Promotional price more…

Buy

(Available until stock is exhausted)

  • 624 in stock for same day shipping

see cut-off times

Customers Also Bought