Low

OHMITE  OA103KE  Through Hole Resistor, Carbon Composition, 10 kohm, 1 kV, Axial Leaded, 1 W, ± 10%, OA Series

OHMITE OA103KE
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
OA103KE
Newark Part No.:
64K5054
Product Range
OA Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
10kohm
Voltage Rating:
1kV
Resistor Case Style:
Axial Leaded
Power Rating:
1W
Resistance Tolerance:
± 10%
Product Range:
OA Series
Resistor Element Type:
Carbon Composition
Temperature Coefficient:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Through Hole Resistor, Ceramic, 10 kohm, 300 V, Axial Leaded, 1 W, ± 10%, OX Series

OHMITE

600 in stock

Price for: Each

1+ $1.42 10+ $1.09 25+ $1.01 100+ $0.91 More pricing

Buy
1WCC310

RESISTOR CARBON COMPOSITION 1 WATT 10K OHM 10% AXIAL LEAD

NTE ELECTRONICS

1:  in stock

Price for: Each

1+ $2.28 50+ $2.09 100+ $1.95 500+ $1.84 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.