Low

MOX-400231006FE - 

Through Hole Resistor, 100 Mohm, Mini-Mox Series, 2500 V, Thick Film, Axial Leaded, 750 mW

MOX-400231006FE - Through Hole Resistor, 100 Mohm, Mini-Mox Series, 2500 V, Thick Film, Axial Leaded, 750 mW

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
MOX-400231006FE
Newark Part No.:
66K6828
Product Range
Mini-Mox Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100Mohm
:
Mini-Mox Series
:
2500V
:
Thick Film
:
Axial Leaded
:
750mW
:
± 1%
:
± 25ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MOX-400-23 from Ohmite are Mini-Mox series 0.75W thick film axial terminal precision resistors. This Mini-Mox high voltage/high resistance resistors are very versatile, covering a wide resistance range as well as a wide range of operating voltages. It is provided with tolerances down to 0.5%, this resistor works well in precision circuits. Suitable for use with avionics, medical electronics, current pulse limiters, high gain feedback applications, vacuum and space applications.
  • Metal oxide resistor, epoxy coating, alumina core
  • Solder-coated axial terminals
  • Resistance range from 500 ohm to 300000Mohm, tolerance range from 0.5% to 20%
  • Voltage rating is 2500V
  • Operating temperature from -55°C to +220°C
  • Temperature coefficient is 25ppm/°C (0° to 85°C)
  • High voltage resistor

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.62 $ 6.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.62
10 + $6.22
25 + $5.85
50 + $5.11
100 + $4.42
250 + $4.01
500 + $3.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.