Low

L25J10RE-MT1 - 

Resistor, 10 ohm, L25 Series, 25 W, ± 5%, Solder Lug, 625 V

L25J10RE-MT1 - Resistor, 10 ohm, L25 Series, 25 W, ± 5%, Solder Lug, 625 V

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
L25J10RE-MT1
Newark Part No.:
86R9224
Product Range
L25 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10ohm
:
L25 Series
:
25W
:
± 5%
:
Solder Lug
:
625V
:
Ceramic
:
± 400ppm/°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High Power Resistor

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

OHMITE

Resistor, 10 ohm, L25 Series, 25 W, ± 5%, Solder Lug, 625 V

11 in stock

Each

1+ $7.14 10+ $6.69 25+ $6.25 50+ $5.50 100+ $4.76 250+ $4.31 500+ $4.02 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/27/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 25

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.