Low

L225J50KE - 

Resistor, 50 kohm, L225 Series, 225 W, ± 5%, Solder Lug, 4.595 kV

L225J50KE - Resistor, 50 kohm, L225 Series, 225 W, ± 5%, Solder Lug, 4.595 kV

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
L225J50KE
Newark Part No.:
64K4944
Product Range
L225 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50kohm
:
L225 Series
:
225W
:
± 5%
:
Solder Lug
:
4.595kV
:
Wirewound
:
± 260ppm/°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L225 series from Ohmite are 270 type vitreous enamel power resistors with tubular ceramic core and solder coated radial lug terminals. These L225 series P-core code fixed resistor for applications requiring wattage rating up to 225W. These 270 type resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening with spring-type brackets, through bolts or through bolts with slotted-steel brackets. Suitable for rugged applications the 270 type resistor features all-welded construction and durable coating.
  • Resistance values range from 0.16ohm to 129Kohm
  • Flame resistant coating
  • ±400ppm/°C (1 to 20 ohm) and ±260ppm/°C (above 20 ohm) temperature coefficient values available
  • ±5% (J) 1ohm and over, ±10% (K)under 1ohm resistance tolerance
  • Dielectric withstanding voltage of 3000VAC
  • 10 times rated wattage for 5 seconds overload
  • High voltage, high power resistor

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

5 Further stock expected to ship on Jun 26, 2018

11 Further stock expected to ship on Jul 9, 2018

More stock available week commencing 7/9/18

Contact me when back in stock

$21.66 $ 21.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.66
5 + $20.65
10 + $18.93
25 + $17.10
50 + $16.25
100 + $15.68
250 + $15.11
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.