Low

L225J10RE - 

Resistor, 10 ohm, L225 Series, 225 W, Wirewound, 4.595 kV, ± 5%

L225J10RE - Resistor, 10 ohm, L225 Series, 225 W, Wirewound, 4.595 kV, ± 5%

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
L225J10RE
Newark Part No.:
64K4925
Product Range
L225 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10ohm
:
L225 Series
:
225W
:
Wirewound
:
4.595kV
:
± 5%
:
± 400ppm/°C
:
Solder Lug
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L225J10RE is a through-hole Fixed Resistor with tubular ceramic core and solder coated radial lug terminals. The 270 type vitreous enamel power fixed resistor is equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening, through bolts with slotted-steel brackets. It is suitable for rugged applications, the 270 type resistor features all-welded construction and durable lead-free vitreous enamel coating.
  • High wattage
  • Flame-resistant coating
  • High Power Resistor

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Resistor, 10 ohm, MC Series, 225 W, Wirewound, ± 5%

7 in stock

Each

1+ $18.70 25+ $18.03 50+ $13.92 100+ $12.89 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

111 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$20.35 $ 20.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.35
10 + $17.78
25 + $16.07
50 + $15.26
100 + $14.73
250 + $14.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.