Low

L225J100 - 

Resistor, 100 ohm, 225 W, Wirewound, 4.595 kV, ± 5%, 270 Series

L225J100 - Resistor, 100 ohm, 225 W, Wirewound, 4.595 kV, ± 5%, 270 Series

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
L225J100
Newark Part No.:
02F2359
Product Range
270 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100ohm
:
225W
:
Wirewound
:
4.595kV
:
± 5%
:
270 Series
:
± 260ppm/°C
:
Solder Lug
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L225J100 is a 100Ω 225W through-hole mounting Fixed Resistor is equipped with solder lug terminals for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. The 270 type resistor features all-welded construction and durable lead free vitreous enamel coating. Suitable for rugged applications.
  • High wattage applications
  • Flame-resistant coating
  • All-welded construction
  • Mounting brackets not included
  • High Power Resistor

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

OHMITE

Resistor, 100 ohm, 225 W, Wirewound, 4.595 kV, ± 5%, L225 Series

53 in stock

Each

1+ $20.35 10+ $17.78 25+ $16.07 50+ $15.26 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

95 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

138 Further stock expected to ship on Feb 4, 2018

More stock available week commencing 4/2/18
$17.45 $ 17.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $19.38
5 + $18.76
10 + $18.14
25 + $17.52
50 + $16.64
100 + $16.06
250 + $15.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.