Low

OHMITE  L12J2K7  Resistor, Wirewound, 2.7 kohm, 12 W, 565 V, ± 5%, 270 Series, Wirewound

 

Product Information

Resistance:
2.7kohm
Power Rating:
12W
Voltage Rating:
565V
Resistance Tolerance:
± 5%
Product Range:
270 Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 260ppm/°C
Resistor Terminals:
Solder Lug
Resistor Case Style:
-
SVHC:
To Be Advised
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.