Low

L100J1K0E - 

Resistor, 1 kohm, L100 Series, 100 W, Wirewound, 2.845 kV, ± 5%

L100J1K0E - Resistor, 1 kohm, L100 Series, 100 W, Wirewound, 2.845 kV, ± 5%

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
L100J1K0E
Newark Part No.:
64K4805
Product Range
L100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
L100 Series
:
100W
:
Wirewound
:
2.845kV
:
± 5%
:
± 260ppm/°C
:
Solder Lug
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L100J1K0E is a Fixed Resistor with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permit fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Power rating of 100W and temperature coefficient of ±260ppm/°C.
  • Terminals suitable for soldering or bolt connection
  • High wattage applications
  • Rugged lead free vitreous enamel coating
  • Flame resistant coating
  • All-welded construction
  • Tubular ceramic core
  • 1000V Dielectric withstanding voltage
  • High Power Resistor

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

815 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$12.56 $ 12.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.56
10 + $11.42
25 + $10.28
50 + $8.85
100 + $8.13
250 + $7.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.