HSN100F2R0E - 

Resistor, 2 ohm, HSN Series, 100 W, Wirewound, 1.35 kV, ± 1%

HSN100F2R0E - Resistor, 2 ohm, HSN Series, 100 W, Wirewound, 1.35 kV, ± 1%

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
HSN Series
Technical Datasheet:
See all Technical Docs

Product Information

HSN Series
± 1%
± 50ppm/°C
Axial Leaded
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HSN100 series from Ohmite are aluminium housed axial terminal wirewound resistors. These resistors offer greater power capacity in the same design format as Ohmite's 89 series. HSN100 series maintains the same construction, materials and manufacturing techniques as the 89 series. As a made to order product, it is recommended for higher volume applications. Power rating is based on chassis mounting area and temperature stability (proper heat sink: 12” x 12” x 0.125 aluminium panel). The HSN100 series have ±90ppm/°C (under 1ohm), ±50ppm/°C (1 to 9.99ohm), ±30ppm/°C (10 ohm and over) temperature coefficient options.
  • Power rating is 100W, resistance range from 1 to 14.7K, maximum working voltage is 1350V
  • Non-inductive winding, 4500VAC dielectric withstanding voltage
  • Moulded construction for total environmental protection
  • Complete welded construction, mounts on chassis to utilize heat-sink effect
  • High stability at conventional power ratings
  • Flat marking surface for easy identification
  • Aluminium with hard anodic coated housing, silicone internal coating and ceramic core
  • Solder coated axial terminals, tolerance is ±1% and ±5%
  • Derates linearly from 100% at +25°C to 0% at +275°C
  • High voltage, high power resistor

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.