Low

OHMITE  FCSL150R025FER  SMD Current Sense Resistor, 0.025 ohm, 6030 Wide [15075 Metric], 10 W, ± 1%, FCSL Series

OHMITE FCSL150R025FER
Technical Data Sheet (820.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
0.025ohm
Resistor Case Style:
6030 Wide [15075 Metric]
Power Rating:
10W
Resistance Tolerance:
± 1%
Product Range:
FCSL Series
Packaging:
Tape & Reel
Resistor Element Type:
Metal Foil
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.