Low

OHMITE  FC4L32R050FER  SMD Current Sense Resistor, 0.05 ohm, 1 W, 1206 Wide, ± 1%, FC4L Series

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
FC4L32R050FER
Newark Part No.:
28X4825
Product Range
FC4L Series
Technical Datasheet:
See all Technical Docs
OHMITE FC4L32R050FER
Video

The actual product may differ from image shown

 

Product Information

Resistance:
0.05ohm
Power Rating:
1W
Resistor Case Style:
1206 Wide
Resistance Tolerance:
± 1%
Product Range:
FC4L Series
Packaging:
Tape & Reel
Resistor Element Type:
Metal Foil
Temperature Coefficient:
± 50ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.