Low

OHMITE  FC4L32R005FER  SMD Current Sense Resistor, 0.005 ohm, 1 W, 1206 Wide, ± 1%, FC4L Series

 

Product Information

Resistance:
0.005ohm
Power Rating:
1W
Resistor Case Style:
1206 Wide
Resistance Tolerance:
± 1%
Product Range:
FC4L Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Foil
Temperature Coefficient:
± 50ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
Authorized Distributor

Substitutes

SMD Current Sense Resistor, 0.005 ohm, 1 W, 1206 Wide, ± 1%, FC4L Series

OHMITE

0

Price for: Each (Supplied on Full Reel)

1000+ $0.453 2000+ $0.435 3000+ $0.399 5000+ $0.36

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.