Low

OHMITE  FC4L32R001JER  SMD Current Sense Resistor, 0.001 ohm, 1 W, 1206 Wide, ± 5%, FC4L Series

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
FC4L32R001JER
Newark Part No.:
28X4812
Product Range
FC4L Series
Technical Datasheet:
See all Technical Docs
OHMITE FC4L32R001JER
Video

The actual product may differ from image shown

 

Product Information

Resistance:
0.001ohm
Power Rating:
1W
Resistor Case Style:
1206 Wide
Resistance Tolerance:
± 5%
Product Range:
FC4L Series
Packaging:
Cut Tape
Resistor Element Type:
Metal Foil
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
Authorized Distributor

Substitutes

SMD Current Sense Resistor, 0.001 ohm, 1 W, 1206 Wide, ± 5%, FC4L Series

OHMITE

0

Price for: Each (Supplied on Full Reel)

1000+ $0.453 2000+ $0.435 3000+ $0.399 5000+ $0.36

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.