Low

D50K2R0E - 

Resistor, 2 ohm, D50 Series, 50 W, ± 10%, Solder Lug, 1.625 kV

D50K2R0E - Resistor, 2 ohm, D50 Series, 50 W, ± 10%, Solder Lug, 1.625 kV

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
D50K2R0E
Newark Part No.:
64K4324
Product Range
D50 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2ohm
:
D50 Series
:
50W
:
± 10%
:
Solder Lug
:
1.625kV
:
Wirewound
:
± 260ppm/°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The D50 series from Ohmite are 210 type Dividohm® vitreous enamel adjustable power resistors for applications requiring settings at different resistance values. These wirewound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. 210 type resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction. Mounting brackets not included with resistors.
  • Resistance range from 1ohm to 100Kohm
  • Available in ±10% (K) and ±5% (J) tolerance, K core code
  • Power rating is 50W, voltage rating is 1.625KV
  • 10 times rated wattage for 5 seconds overload
  • Dielectric withstanding voltage of 1000VAC
  • Temperature coefficient is ±260ppm/°C
  • Terminals suitable for soldering or bolt connection
  • Adjustable lug supplied
  • Flame resistant coating
  • High voltage, high power resistor

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

25+ $18.33 50+ $16.72 100+ $14.98 250+ $14.86 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$21.59 $ 21.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.59
5 + $20.23
10 + $18.86
25 + $17.04
50 + $16.19
100 + $15.62
250 + $14.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.