Low

C300K4R0E - 

Resistor, 4 ohm, 280 Series, 300 W, ± 10%, Solder Lug

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
C300K4R0E
Newark Part No.:
64K4153
Product Range
280 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4ohm
:
280 Series
:
300W
:
± 10%
:
Solder Lug
:
-
:
Wirewound
:
± 400ppm/°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C300K4R0E is a through-hole Power Resistor with tubular ceramic core and tinned lug with hole terminals. The Corrib® fixed and adjustable vitreous enamel power resistor is ideal for applications involving high currents at very low resistance values. This large, heavy-duty resistor is designed to withstand frequent start-stop cycles characteristic of motor starting, dynamic braking and other similar applications. The Corrib® is manufactured with corrugated resistive wire. To accelerate cooling, the wire is securely fused to the ceramic core by the protective vitreous enamel coating to improve durability. Corrib resistor is hollow-core unit which can be securely fastened to chassis surfaces with through bolts and brackets. It is designed for equipment requiring low resistance loads at low ohmic values and high current capacity.
  • Ribbed construction aids in rapid cooling
  • Especially constructed for motor starting and dynamic braking
  • High Power Resistor

Applications

Motor Drive & Control

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Through Hole Resistor, 4 ohm, MC Series, 300 W, ± 10%

12 in stock

Each

1+ $25.16 25+ $24.26 50+ $18.73 100+ $17.34 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$30.10 $ 30.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $30.10
5 + $28.70
10 + $26.30
25 + $23.77
50 + $22.58
100 + $21.79
250 + $21.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.