Low

OHMITE  B8J1K0E  Through Hole Resistor, Ceramic, 1 kohm, 250 V, Axial Leaded, 8 W, ± 5%, B8 Series

OHMITE B8J1K0E
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
B8J1K0E
Newark Part No.:
64K3921
Product Range
B8 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The B8 series 0.03 to 25kΩ Brown Devil® Power Resistor features all-welded construction and rugged, flame-resistant conformal lead-free vitreous enamel coating to ensure successful performance under high temperatures. It has a hollow-core construction which accommodates rigid mounting with brackets or thru bolts.
  • Small, exceptionally durable
  • Self supporting terminal mounting option
  • Higher power ratings

 

Product Information

Resistance:
1kohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
8W
Resistance Tolerance:
± 5%
Product Range:
B8 Series
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 260ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.