Low

OHMITE  B8J10RE  WIREWOUND RESISTOR, 10 OHM, 8W, 5%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 64K3930
  • Manufacturer Part No B8J10RE

Product Information


  • Power Rating: 8W
  • Product Range: B8 Series
  • Resistance: 10ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Ceramic
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 260ppm/°C
  • Voltage Rating: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/580
  •  131/581

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 25

Unit Price: $4.03

Buy

Price

Quantity List Price
25 - 99 $4.03
100 - 249 $3.59
250+ $3.22

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought