Low

AX101KE - 

Through Hole Resistor, 100 ohm, AX Series, 3.5 W, ± 10%, Radial Leaded, 1 kV

AX101KE - Through Hole Resistor, 100 ohm, AX Series, 3.5 W, ± 10%, Radial Leaded, 1 kV

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
AX101KE
Newark Part No.:
64K3578
Product Range
AX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100ohm
:
AX Series
:
3.5W
:
± 10%
:
Radial Leaded
:
1kV
:
Ceramic
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AX series 1 to 3.3kΩ PulsEater® Resistor with ceramic composition available in E12 Ohmic values. It is designed for a variety of applications where high energy handling capabilities are crucial. This resistor is ideal for any application which is subject to surges, high peak power or impulse energy. Its unique design allows uniform distribution of energy throughout their structure which results in low thermal stress. The high-temperature, solvent-resistant epoxy coating carries which is suitable for almost any environment.
  • High surge energy
  • Non-inductive
  • Small size
  • UL94V-0 Flammability rating

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/27/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$12.35 $ 12.35
Price for:
Each
Multiple: 2 Minimum: 250
Quantity Price
250 + $12.35
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.