Low

OHMITE  95J16KE  Through Hole Resistor, Wirewound, 16 kohm, 495 V, Axial Leaded, 5 W, ± 5%, 95 Series

OHMITE 95J16KE
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
95J16KE
Newark Part No.:
65K0588
Product Range
95 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resistance:
16kohm
Voltage Rating:
495V
Resistor Case Style:
Axial Leaded
Power Rating:
5W
Resistance Tolerance:
± 5%
Product Range:
95 Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 30ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.