Low

OHMITE  850F250E  Resistor, Axial Leaded, 250 ohm, 50 W, 1170 V, ± 1%, 850 Series, Wirewound

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
850F250E
Newark Part No.:
65K0072
Product Range
850 Series
Technical Datasheet:
See all Technical Docs
OHMITE 850F250E
Video

The actual product may differ from image shown

 

Product Information

Resistance:
250ohm
Power Rating:
50W
Voltage Rating:
1.17kV
Resistance Tolerance:
± 1%
Product Range:
850 Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 20ppm/°C
Resistor Terminals:
Axial Leaded
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Through Hole Resistor, Wirewound, 250 ohm, 50 W, ± 1%, RH Series

VISHAY

28 in stock

Price for: Each

1+ $8.25 10+ $6.88 25+ $6.19 100+ $5.59 More pricing

Buy

Through Hole Resistor, Ceramic, 250 ohm, 50 W, ± 1%, MC Series

MULTICOMP

8 in stock

Price for: Each

1+ $3.53 Promotional price 25+ $3.53 Promotional price 50+ $3.24 Promotional price 100+ $3.24 Promotional price More pricing

Buy

Through Hole Resistor, Wirewound, 250 ohm, 50 W, ± 1%, RH Series

VISHAY

0

Price for: Each

1+ $9.09 10+ $7.58 25+ $6.82 100+ $6.15 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.