Customer Reviews
Customer Q&A Exchange
Community
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.
Please select the type of assistance you require
VISHAY
Resistor, 100 ohm, RH Series, 25 W, ± 1%, Solder Lug
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
VISHAY
Resistor, 100 ohm, RH Series, 25 W, ± 1%, Solder Lug
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
WELLER
Soldering Iron, Low Voltage, 42 W, 800 °F
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
OHMITE
Decade Box, Resistance, 7, 1ohm to 11.11111Mohm, 1 %
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
Each
1+ $349.52 Web only price 5+ $342.23 Web only price 10+ $334.94 Web only price 25+ $327.65 Web only price
OHMITE
Decade Box, Resistance, 6, 1ohm to 1.11111Mohm, 0.1 %
The date & lot code information will be displayed on your packaging label as provided by the manufacturer
???PF_PDP_COMPARE_MAX_ITEMS_MESG???
1 In stock
for same day shipping
Available in quantity shown
To order more than shown inventory, contact sales
1 US Stock: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)
Delivery InformationQuantity | Price |
---|---|
1 + | $7.62 |
10 + | $7.15 |
25 + | $6.67 |
50 + | $5.88 |
100 + | $5.08 |
250 + | $4.61 |
500 + | $4.29 |
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.
Download and save a certificate for this product, complete with your unique customer details.
Select from either a PDF or printable HTML format.
Please un-check some of the selected items to continue.
Avnet Part Number | Availability | Price | For | Purchase from Avnet | ||
---|---|---|---|---|---|---|
{mfnNumber} |
{qty}in stock
Out of Stock
3 - 5 days delivery
|
{pricebreaks}
|
{packaging} | View on Avnet.com* |