- Manufacturer:
- OHMITE
- Newark Part Number:
- 16P2729
- Manufacturer Part No:
- 81F301
Availability
|
Availability:
0
|
- Non-Cancelable/Non-Returnable
Lead Time 41 days
Price For: 1 Each
Minimum Order Quantity: 100
Order Multiple Quantity: 100
Price: $5.40
Price
| Qty | Price |
|---|---|
| 100 - 400 | $5.40 |
| 500+ | $4.66 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 3420 |
OHMITE RESISTANCE DECADE BOX, 1 TO 11111110 OHM Decade Box Type:Resistance; No. of Decades:7; Accuracy %:1%; Measuring Range:1ohm to 11111110ohm; Resolution:1ohm; (
Write a Review
|
Ask a Question
)
|
21 |
Price For: 1 Each
|
|
|||||||||||||
|
21 available to ship today
|
|||||||||||||||||
| 3416 |
OHMITE RESISTANCE DECADE BOX, 1 TO 1111110 OHM Decade Box Type:Resistance; No. of Decades:6; Accuracy %:0.1%; Measuring Range:1ohm to 1111110ohm; Resolution:1ohm; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
|||||||||||||
| 3430 |
OHMITE CAPACITOR DECADE BOX 100PF-11.111UF 250V 2% Capacitance Range:100pF - 11.111µF; Capacitance Tolerance:± 2%; Adjustment Type:-; Voltage Rating:250V; Capacitor Case Style:-; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Each
|
|
|||||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 57 days) |
|||||||||||||||||


