New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

OHMITE - 6016 - MOUNTING HARDWARE FOR RESISTOR

OHMITE
Manufacturer:
OHMITE
Newark Part Number:
12B4978
Manufacturer Part No:
6016
Product Information
  • MOUNTING HARDWARE FOR RESISTOR
  • Accessory Type: Bracket
  • For Use With: 200, 210 & 270 Type Resistors
  • Leaded Process Compatible: No
  • Peak Reflow Compatible (260 C): No
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 71 days

Price For: 1 Each

Minimum Order Quantity: 1000

Order Multiple Quantity: 100

Price: $2.47  

  1. Qty

Price

Qty Price
1000+  $2.47
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3420

OHMITE

RESISTANCE DECADE BOX, 1 TO 11111110OHM

Decade Box Type:Resistance; No. of Decades:7; Accuracy %:1%; Measuring Range:1ohm to 11111110ohm; Resolution:1ohm;

6
Price
For: 1 Each
1+
$386.96
5+
$364.33
10+
$353.02
25+
$316.81

6 available to ship today
3430

OHMITE

CAPACITOR DECADE BOX 100PF-11.111UF 250V

Capacitance Range:100pF - 11.111µF; Capacitance Tolerance:± 2%; Voltage Rating:250V; Capacitance Max:11.111µF; Capacitance Min:100pF;

4
Price
For: 1 Each
1+
$390.47
5+
$385.30
10+
$377.55
25+
$372.37

4 available to ship today
3416

OHMITE

RESISTANCE DECADE BOX, 1 TO 1111110OHM

Decade Box Type:Resistance; No. of Decades:6; Accuracy %:0.1%; Measuring Range:1ohm to 1111110ohm; Resolution:1ohm;

0
Price
For: 1 Each
10+
$736.23
25+
$660.72

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 85 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OHMITE) OR (Accessories) OR (6016)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

1 Each
$386.96
 
 

1 Each
$390.47
 
 

1 Each
$736.23