Low

OHMITE  6003  MOUNTING BRACKET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 94F1785
  • Manufacturer Part No 6003

Product Information


  • RoHS Compliant: No
  • SVHC: To Be Advised

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/12/15

Non-Cancelable / Non Returnable

Price for: Pack of 100

Minimum order quantity: 10

Order multiple quantity: 1

Price: $39.21

Buy

Price

Quantity List Price
10 - 24 $39.21
25+ $36.73

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65K1134
6003E

6003E

OHMITE

CENTERING WASHER, 200/210/270 RES

CENTERING WASHER, 200/210/270 RES; Accessory Type:Cantering Washer; For Use With:Ohmite 200, 210, 270 Series Resistors ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $51.42 3+ $46.61 5+ $42.56 10+ $38.51 more…

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought