Low

5150 - 

Knob, Round Shaft, 6.35 mm, Finger Grip, 38.1 mm

5150 - Knob, Round Shaft, 6.35 mm, Finger Grip, 38.1 mm

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
5150
Newark Part No.:
11F024
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Round Shaft
:
6.35mm
:
-
:
Finger Grip
:
38.1mm
:
-
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5150 is a 1-1/2-inch Finger-grip Knob can be used with any rheostat and tap switch model which has the corresponding shaft diameter. The knob is fastened to shafts with slotted set screws.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

OHMITE

Knob, Round Shaft, 6.35 mm, Finger Grip, 38.1 mm

614 in stock

Each

1+ $9.73 10+ $9.21 25+ $8.68 50+ $8.42 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,385 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$10.58 $ 10.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.58
10 + $10.02
25 + $9.44
50 + $9.16
100 + $8.58
250 + $8.16
500 + $7.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.