Low

OHMITE  5116AE  POINTER BAR KNOB, 6.35MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 64K9304
  • Manufacturer Part No 5116AE

Product Information


  • Knob / Dial Style: Pointer Bar
  • Knob Diameter: -
  • Knob Material: -
  • SVHC: To Be Advised
  • Shaft Diameter: 6.35mm
  • Shaft Type: Round

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1791
  •  130/1794

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 1

Price: $16.59

Buy

Price

Quantity List Price
10 - 49 $16.59
50 - 99 $14.82
100+ $13.98

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
94F2685
5116A
Technical Data Sheet}
No Not RoHS compliant

5116A

OHMITE

POINTER BAR KNOB, 6.35MM

POINTER BAR KNOB, 6.35MM; Knob / Dial Style:Pointer Bar; Shaft Diameter:6.35mm; Knob Diameter:-; Shaft Type:Round; Knob Material:-; Shaft Size:1/4 (6.35) in. (mm) ;RoHS Compliant: No

  Write a Review | Ask a Question

0

10+ $17.76 25+ $15.92 50+ $14.54 100+ $13.25

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought