Low

OHMITE  5103A  POINTER BAR KNOB, 6.35MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 94F3514
  • Manufacturer Part No 5103A

Product Information


  • Knob / Dial Style: Pointer Bar
  • Knob Material: -
  • SVHC: To Be Advised
  • Shaft Diameter: 6.35mm
  • Shaft Type: Round

Availability

Availability:  0

    Supplier lead time 9 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 1

Price: $6.99

Buy

Price

Quantity List Price
10 - 24 $6.99
25 - 49 $6.27
50 - 99 $5.72
100+ $5.22

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 15
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
64K9286
5103AE

5103AE

OHMITE

POINTER BAR KNOB, 6.35MM

POINTER BAR KNOB, 6.35MM; Knob / Dial Style:Pointer Bar; Shaft Diameter:6.35mm; Shaft Type:Round; Knob Material:-; Shaft Size:1/4 (6.35) in. (mm) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $7.51 10+ $6.98 50+ $6.24 100+ $5.88

Buy
  • 27 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought