OHMITE  5000  DIAL PLATE FOR RHEOSTATS, 2.188IN DIAMETER, ALUMINUM, BLACK

OHMITE 5000

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 11F199
  • Manufacturer Part No 5000

Product Overview


The 5000 is an aluminum Dial Plate, suitable for H, J, G, K, L Rheostats and 5150, 5116, 5103 Knobs. Figures and lines are etched on a black background for contrast and ease of readability.
  • Handsomely finished
  • Black-enameled
  • 2.188" diameter

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Body Material: Aluminium
  • Dial Composition: -
  • Features: Easy to read figs & lines; Resistance marked from 0 to 100
  • For Use With: Ohmite H, J, G, K, L Rheostats & 5150, 5116, 5103 Knobs
  • No. of Turns: -
  • RoHS Compliant: No
  • SVHC: To Be Advised
  • Shaft Diameter: -

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  2,050


  • 2,050 in stock for same day shipping
 
Check stock and lead times
  • 700 Further stock expected to ship on Mar 22, 2016
  • More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.78 $2.78

Buy

Price

Quantity List Price
1 - 4 $2.78
5 - 9 $2.73
10 - 24 $2.61
25 - 49 $2.30
50 - 99 $2.12
100 - 249 $1.85
250 - 499 $1.67
500+ $1.52
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
64K9245
5000E

5000E

OHMITE

PLATE, DIAL, 2.188IN DIAMETER

1,156 

Price for: Each 1

1+ $2.54 5+ $2.50 10+ $2.39 25+ $2.11

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought