Low

45JR10E - 

Through Hole Resistor, 0.1 ohm, 40 Series, 460 V, Ceramic, Axial Leaded, 5 W

45JR10E - Through Hole Resistor, 0.1 ohm, 40 Series, 460 V, Ceramic, Axial Leaded, 5 W

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
45JR10E
Newark Part No.:
64K9156
Product Range
40 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.1ohm
:
40 Series
:
460V
:
Ceramic
:
Axial Leaded
:
5W
:
± 5%
:
± 90ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High Power Resistor

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

OHMITE

Through Hole Resistor, 0.1 ohm, 40 Series, 460 V, Ceramic, Axial Leaded, 5 W

159 in stock

Each

1+ $2.48 10+ $2.21 25+ $2.05 50+ $1.93 More Pricing...

Add

VISHAY

Resistor, 1 ohm, RH Series, 7.5 W, Wirewound, ± 1%

23 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.47 $ 1.47
Price for:
Each
Multiple: 25 Minimum: 250
Quantity Price
250 + $1.47
500 + $1.05
1000 + $0.927
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.