OHMITE  43F5R0E  Through Hole Resistor, Ceramic, 40 Series, 5 ohm, 3 W, ± 1%, 200 V, Axial Leaded

OHMITE 43F5R0E

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 64K8956
  • Manufacturer Part No 43F5R0E

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Power Rating: 3W
  • Product Range: 40 Series
  • Resistance: 5ohm
  • Resistance Tolerance: ± 1%
  • Resistor Case Style: Axial Leaded
  • Resistor Element Material: Ceramic
  • Resistor Terminals: Axial Leaded
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 50ppm/°C
  • Voltage Rating: 200V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/574
  •  132/584

Availability

Availability:  6

Available until stock is exhausted


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.70 $1.7

Buy

Price

Quantity List Price
1 - 4 $1.70
5 - 9 $1.55
10 - 24 $1.50
25 - 49 $1.40
50 - 99 $1.32
100 - 249 $1.15
250 - 499 $0.986
500+ $0.819
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28K6316
MC14702

MC14702

MULTICOMP

Through Hole Resistor, Wirewound, MC Series, 5 ohm, 3 W, ± 1%, Axial Leaded

0

Price for: Each 1

100+ $3.49 250+ $3.26 500+ $2.68 1000+ $1.88

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought