Low

40J470E - 

Through Hole Resistor, 470 ohm, 40 Series, 1 kV, Wirewound, Axial Leaded, 10 W

40J470E - Through Hole Resistor, 470 ohm, 40 Series, 1 kV, Wirewound, Axial Leaded, 10 W

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
40J470E
Newark Part No.:
64K8630
Product Range
40 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
470ohm
:
40 Series
:
1kV
:
Wirewound
:
Axial Leaded
:
10W
:
± 5%
:
± 20ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 40 series from Ohmite are Ohmicone® wire wound resistors with solder-coated copper clad axial terminals and a conformal silicone ceramic coating. The 40 series resistors are the most economical conformal resistors offered. These all-welded units are characterized by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications. Unit with 1% and 5% tolerances are identical in construction and electrical specifications. Durable but economical resistor exceeds industry requirements for quality. Typical applications include commercial, industrial and communications equipment.
  • Resistance values range from 0.10 ohm to 150Kohm
  • Power rating range from 1W to 10W
  • Voltage rating range from 150V to 1000V
  • Ceramic core
  • Stability under high temperature conditions
  • Temperature coefficient of ±90ppm/°C, ±50ppm/°C and ±20ppm/°C
  • 5 times rated wattage for 5s (under 5W), 10 times rated wattage for 5s ( 5W and over) overload
  • High voltage, high power resistor

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Through Hole Resistor, Ceramic, 470 ohm, CW Series, Wirewound, Axial Leaded, 10 W

20 in stock

Each

1+ $2.03 10+ $1.92 25+ $1.81 50+ $1.70 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

392 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$1.97 $ 1.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.97
10 + $1.75
25 + $1.62
50 + $1.53
100 + $1.34
500 + $0.953
1000 + $0.842
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.