Low

OHMITE  23J470E  Through Hole Resistor, Ceramic, 20 Series, 470 ohm, 3 W, ± 5%, 135 V, Axial Leaded

OHMITE 23J470E
Technical Data Sheet (305.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
20 Series
Resistance:
470ohm
Power Rating:
3W
Resistance Tolerance:
± 5%
Voltage Rating:
135V
Resistor Case Style:
Axial Leaded
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 30ppm/°C
Resistor Terminals:
Axial Leaded
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.