Low

20J1R0E - 

Through Hole Resistor, 1 ohm, 720 V, Ceramic, Axial Leaded, 10 W, ± 5%

20J1R0E - Through Hole Resistor, 1 ohm, 720 V, Ceramic, Axial Leaded, 10 W, ± 5%

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
20J1R0E
Newark Part No.:
64K7964
Product Range
20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1ohm
:
720V
:
Ceramic
:
Axial Leaded
:
10W
:
± 5%
:
20 Series
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High Power Resistor

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

OHMITE

Resistor, Axial Leaded, 1 ohm, 10 W, Wirewound, 320 V, ± 1%, 89 Series

155 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.55 10+ $2.41 25+ $2.28 50+ $2.14 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

910 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

825 Further stock expected to ship on Jan 24, 2018

More stock available week commencing 3/26/18
$2.56 $ 2.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.56
10 + $2.28
25 + $2.12
50 + $1.99
100 + $1.74
500 + $1.25
1000 + $1.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.