Low

12FR100E - 

Current Sense Through Hole Resistor, 0.1 ohm, 10 Series, 2 W, Wirewound, Axial Leaded, ± 1%

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
12FR100E
Newark Part No.:
64K7868
Product Range
10 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.1ohm
:
10 Series
:
2W
:
Wirewound
:
Axial Leaded
:
± 1%
:
± 50ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12FR100E is a 0.1Ω 2W 2-terminal through-hole mounting axial wire element Current Sense Resistor is specifically designed for low-resistance applications requiring the highest accuracy and temperature stability. Based on 25°C free air rating power rating and 5 times rated wattage for 5-second overload.
  • Low inductance
  • Fixed resistance measuring point M
  • Silicone moulding compound encapsulation
  • -55 to 275°C Temperature range

Applications

Sensing & Instrumentation

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

300 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$2.55 $ 2.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.83
10 + $2.52
25 + $2.38
50 + $2.17
100 + $1.87
500 + $1.46
1000 + $1.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.