Low

OHMITE  12FR060E  Through Hole Current Sense Resistor, 0.06 ohm, Axial Leaded, 2 W, ± 1%, 10 Series, Wirewound

OHMITE 12FR060E
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
12FR060E
Newark Part No.:
64K7864
Product Range
10 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
0.06ohm
Resistor Case Style:
Axial Leaded
Power Rating:
2W
Resistance Tolerance:
± 1%
Product Range:
10 Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 50ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.