New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

OHMITE - 12-10 - MTG.BRACKETS D77166

OHMITE
Manufacturer:
OHMITE
Newark Part Number:
44P1835
Manufacturer Part No:
12-10
Product Information
  • MTG.BRACKETS D77166

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 49 days

Price For: 1 Each

Minimum Order Quantity: 100

Order Multiple Quantity: 100

Price: Call for price

  1. This product cannot be ordered
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3420

OHMITE

RESISTANCE DECADE BOX, 1 TO 11111110 OHM

Decade Box Type:Resistance; No. of Decades:7; Accuracy %:1%; Measuring Range:1ohm to 11111110ohm; Resolution:1ohm;

16
Price
For: 1 Each
1+
$334.19

16 available to ship today
3416

OHMITE

RESISTANCE DECADE BOX, 1 TO 1111110 OHM

Decade Box Type:Resistance; No. of Decades:6; Accuracy %:0.1%; Measuring Range:1ohm to 1111110ohm; Resolution:1ohm;

10
Price
For: 1 Each
1+
$696.97

10 available to ship today
3430

OHMITE

CAPACITOR DECADE BOX 100PF-11.111UF 250V 2%

Capacitance Range:100pF - 11.111µF; Capacitance Tolerance:± 2%; Adjustment Type:(Not Applicable); Voltage Rating:250V; Capacitor Case Style:(Not Applicable);

0
Price
For: 1 Each
10+
$381.88

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 85 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(OHMITE) OR (Accessories - Miscellaneous) OR (12-10)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----