Low

111-8E - 

Rotary Switch, 8 Position, 8 Pole, 30 °, 15 A, 125 V, 111 Series

111-8E - Rotary Switch, 8 Position, 8 Pole, 30 °, 15 A, 125 V, 111 Series

The actual product may differ from image shown

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
111-8E
Newark Part No.:
64K7850
Product Range
111 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8 Position
:
8 Pole
:
30°
:
15A
:
125V
:
111 Series
:
Non Illuminated
:
15A
:
20V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 111-8E is an eight-pole high-current non-shorting Power Tap Switch with quick-connect terminals, silver alloy contacts and melamine phenolic body. The power tap switch (high power rotary switch) is constructed to provide dependable, convenient to operate. All Ohmite tap switches, from 15 to 100A, have ceramic arc-proof bodies and metal alloy contacts. Their all-soldered and all-riveted construction assures mechanical and operational integrity. For 1/4-inch panel, maximum, using 3/8-32 bushing and hex nut. A 3/16-inch hole is required for the non-turn washer.
  • Slow-breaking, quick-make action proved best for switching AC current
  • Non-shorting type disconnects previous circuit before establishing contact for succeeding tap
  • Ceramic and metal construction provides resistance to arcing, burning and charring

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$80.78 $ 80.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $80.78
5 + $75.66
10 + $71.04
25 + $64.76
50 + $61.43
100 + $59.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.