Low

O.C.WHITE  FL100  LAMP, FLUORESCENT, 15W

O.C.WHITE FL100
Manufacturer:
O.C.WHITE O.C.WHITE
Manufacturer Part No:
FL100
Newark Part No.:
50H7641
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Length:
-
Lamp Base Type:
-
Luminous Flux:
-
Bulb Diameter:
-
Supply Voltage:
-
Color Temperature Typ:
5600K
Power Rating:
15W
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.