Low

NXP  UDA1334BT/N2  IC, DAC, AUDIO, LP, 16-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75T8399
  • Manufacturer Part No UDA1334BT/N2

Product Information


  • Digital IC Case Style: SOIC
  • Input Channel Type: Serial
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 24bit
  • Supply Voltage Range: 1.8V to 3.6V

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.72

Buy

Price

Quantity List Price
1 - 9 $1.72
10 - 24 $1.53
25 - 99 $1.38
100 - 249 $1.21
250 - 499 $1.06
500 - 999 $0.933
1000 - 2499 $0.736
2500 - 999999999 $0.654

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought