Low

TJA1055T/C,512 - 

CAN Bus, Transceiver, Serial, 1, 1, 4.75 V, 5.25 V, SOIC

TJA1055T/C,512 - CAN Bus, Transceiver, Serial, 1, 1, 4.75 V, 5.25 V, SOIC

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
TJA1055T/C,512
Newark Part No.:
70R9497
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TJA1055T/C,512 is a CAN Transceiver, interface between the protocol controller and the physical bus wires in a controller area network (CAN). It is primarily intended for low-speed applications up to 125kBd in passenger cars. The device provides differential receive and transmit capability but will switch to single-wire transmitter and/or receiver in error conditions. The TJA1055T/C,512 is the enhanced version of the TJA1054 and TJA1054A. TJA1055T/C,512 has the same functionality but in addition offering a number of improvements.
  • Pin-to-pin Compatible with TJA1054 and TJA1054A
  • Baud Rate up to 125kBd
  • Up to 32 Nodes can be Connected
  • Supports Unshielded Bus Wires
  • EME due to built-in slope control function and a very good matching of CANL and CANH Bus Outputs
  • Very High Electromagnetic Immunity (EMI) in Normal Operating Mode and in Low Power Modes
  • Fully Integrated Receiver Filters
  • Transmit Data (TxD) Dominant Time-out Function
  • ±8kV Electrostatic Discharge (ESD) Protection Human Body Model (HBM) for Off-board Pins
  • ±6kV Electrostatic Discharge (ESD) Protection IEC 61000-4-2 for Off-board Pins
  • Low-voltage Microcontroller Support
  • Supports Single-wire Transmission
  • Modes with Ground Offset Voltages up to 1.5V
  • Automatic switching to Single-wire mode in event of bus failures
  • Automatic Reset to Differential Mode If Bus Failure is Removed
  • Full Wake-up Capability During Failure Modes
  • Bus Pins Short-circuit Safe to Battery and to Ground
  • Thermally Protected
  • Bus Lines Protected Against Transients in an Automotive Environment
  • An Unpowered Node Does Not Disturb Bus Lines

Applications

Communications & Networking, Automotive

Product Information

:
Serial
:
1
:
1
:
4.75V
:
5.25V
:
SOIC
:
14Pins
:
-40°C
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.743 5000+ $0.706 12500+ $0.679 25000+ $0.637

Add
222 in stock

Each

1140+ $0.82 2500+ $0.764 5000+ $0.735

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,143 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$1.67 $ 1.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.67
10 + $1.42
100 + $1.14
500 + $0.99
1000 + $0.82
2500 + $0.764
5000 + $0.735
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.