NXP  SI2302DS,215  MOSFET Transistor, N Channel, 2.5 A, 20 V, 0.056 ohm, 4.5 V, 650 mV

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 75R4872
  • Manufacturer Part No SI2302DS,215

Product Information

  • Continuous Drain Current Id: 2.5A
  • Drain Source Voltage Vds: 20V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.056ohm
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 830mW
  • Rds(on) Test Voltage Vgs: 4.5V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 650mV
  • Transistor Case Style: SOT-23
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute


Availability: No Longer Manufactured


Pricing is unavailable. Please contact customer services.

Legislation and Environmental

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought