Low

NXP  SCC68681C1A44  UART, DUAL, 1MBPS, 5.5V, PLCC-44

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24M7263
  • Manufacturer Part No SCC68681C1A44

Product Information


  • Data Rate: 1Mbps
  • Interface Case Style: LCC
  • MSL: MSL 3 - 168 hours
  • No. of Channels: 2
  • No. of Pins: 44
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • UART Features: False Start Bit Detection, Line Break Generation and Detection

Availability

Availability:  346

(Available until stock is exhausted)


  • 346 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.17 $7.17

Buy

Price

Quantity List Price
1 - 9 $7.17
10 - 24 $6.40
25 - 99 $5.76
100 - 249 $5.27
250 - 499 $4.75
500 - 999 $4.28
1000 - 2499 $3.59
2500+ $3.29

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought