Low

NXP  SCC2691AC1N24  IC, SGL UART, FIFO, 115KBAUD, 5.5V DIP24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 24M7262
  • Manufacturer Part No SCC2691AC1N24

Product Information


  • Data Rate: 115.2Kbaud
  • Interface Case Style: DIP
  • MSL: -
  • No. of Channels: 1
  • No. of Pins: 24
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • UART Features: False-Start Bit Detection, Line Break Detection and Generation

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/93
  •  130/107

Availability

Availability:  83


  • 83 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.10

Buy

Price

Quantity List Price
1 - 9 $7.10
10 - 24 $6.38
25 - 99 $5.84
100 - 249 $5.26
250 - 499 $4.85
500 - 999 $4.41
1000 - 2499 $3.84
2500+ $3.56

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought