Low

SC26C92C1A - 

UART Interface, 2 Channel, 1 Mbps, 4.5 V, 5.5 V, LCC, 44 Pins

SC26C92C1A - UART Interface, 2 Channel, 1 Mbps, 4.5 V, 5.5 V, LCC, 44 Pins

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
SC26C92C1A
Newark Part No.:
24M7308
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SC26C92C1A is a Dual Universal Asynchronous Receiver/Transmitter provides two full-duplex asynchronous receiver/transmitter channels. It interfaces directly with microprocessors and may be used in a polled or interrupt driven system and provides modem and DMA interface. The operating mode and data format of each channel can be programmed independently. Additionally, each receiver and transmitter can select its operating speed as one of 27 fixed baud rates, a 16X clock derived from a programmable counter/timer or an external 1X or 16X clock. The baud rate generator and counter/timer can operate directly from a crystal or from external clock inputs. The ability to independently program the operating speed of the receiver and transmitter make the DUART particularly attractive for dual-speed channel applications such as clustered terminal systems.
  • 16-bit Programmable counter/timer
  • Parity, framing and overrun error detection
  • False start bit detection
  • Line break detection and generation
  • Multi-function 7-bit input port
  • Multi-function 8-bit output port
  • Automatic wake-up mode for multidrop applications
  • Start-end break interrupt/status
  • Detects break which originates in the middle of a character
  • On-chip crystal oscillator
  • Power down mode
  • Receiver timeout mode

Applications

Communications & Networking

Product Information

:
2 Channel
:
1Mbps
:
4.5V
:
5.5V
:
LCC
:
44Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NXP

UART Interface, 2 Channel, 1 Mbps, 4.5 V, 5.5 V, LCC, 44 Pins

104 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,155 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 8/20/18
$8.70 $ 8.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.70
10 + $7.83
25 + $7.13
50 + $6.64
100 + $6.19
250 + $5.20
500 + $5.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.