Low

SC18IM700IPW,112 - 

Interface Bridges, I2C to UART, 2.4 V, 3.6 V, TSSOP, 16 Pins, -40 °C

SC18IM700IPW,112 - Interface Bridges, I2C to UART, 2.4 V, 3.6 V, TSSOP, 16 Pins, -40 °C

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
SC18IM700IPW,112
Newark Part No.:
70R9006
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SC18IM700IPW,112 is a Master I²C-bus Controller, designed to serve as an interface between the standard UART port of a microcontroller or microprocessor and the serial I²C-bus, this allows the microcontroller or microprocessor to communicate directly with other I²C-bus devices. It can operate as an I²C-bus master. It controls all the I²C-bus specific sequences, protocol, arbitration and timing. The host communicates with SC18IM700IPW,112 with ASCII messages protocol, this makes the control sequences from the host to the SC18IM700IPW,112 become very simple.
  • UART Host Interface
  • I²C-bus Controller
  • Eight Programmable I/O Pins
  • High-speed UART - Baud Rate up to 460.8kbps
  • 400kbps High-speed I²C-bus
  • 16-byte TX FIFO
  • 16-byte RX FIFO
  • Programmable Baud Rate Generator
  • Sleep Mode (Power-down)
  • UART Message Format Resembles I²C-bus Transaction Format
  • I²C-bus Master Functions
  • Multi-master Capability
  • 5V Tolerance on Input Pins
  • 8-in-1 UART Format (8 Data Bits, No Parity Bit, 1 Stop Bit)

Applications

Communications & Networking, Industrial, Automation & Process Control, Medical, Consumer Electronics, Portable Devices, Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
I2C to UART
:
2.4V
:
3.6V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3,577 in stock

Each

1+ $2.68 10+ $2.28 25+ $2.18 50+ $2.07 100+ $1.97 250+ $1.87 500+ $1.68 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

380 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$2.68 $ 2.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.68
10 + $2.28
25 + $2.18
50 + $2.07
100 + $1.97
250 + $1.87
500 + $1.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.