2010/02/09

NXP - SC16C652BIB48 - UART, DUAL, 32BYTE FIFO, 16C652

NXP,SC16C652BIB48,UART, DUAL, 32BYTE FIFO, 16C652
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
24M7298
Manufacturer Part No:
SC16C652BIB48

RoHS Compliance : RoHS Compliant Yes

Description
  • UART, DUAL, 32BYTE FIFO, 16C652
  • No. of Channels:2
  • Data Rate:5Mbps
  • UART Features:Transmit / Receive FIFO 32Bytes
  • Supply Voltage Range:2.25V to 5.5V
  • Operating Temperature Range:-40°C to +85°C
  • Digital IC Case Style:LQFP
  • No. of
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 265

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.72  

  1. Qty

Price

Qty Price
1  - 49 $8.72
50  - 99 $7.17
100  - 249 $6.58
250  - 499 $6.07
500+  $5.65

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


86K0250

IQD FREQUENCY PRODUCTS
LF A113B

Crystal

Frequency:1.8432MHz; Frequency Tolerance:± 20ppm; Load Capacitance:30pF; Operating Temperature Range:-10°C to +60°C; Mounting Type:Through Hole; Series:HC49; Crystal Case:Metal Can; No. of Pins:2 ;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 38
1 Each
1+
$0.996
100+
$0.774
250+
$0.697
500+
$0.637
more...

Substitute Products Available RoHS Compliant Accessories Available


24M6853

ROTH ELEKTRONIK
RE471

SMD Adapter

External Height:57.2mm; External Width:57.2mm; Board Thickness:1.5mm; Pitch Spacing:2.54mm; Hole Diameter:1mm; Connector Type:LQFP, PQFP, TQFP; Body Material:Epoxy FR4; Size:57.20 x 57.20 mm ;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 5
1 Each
1+
$32.80
25+
$30.08
50+
$27.76
100+
$26.81
more...

Accessories Available


96K4260

IQD FREQUENCY PRODUCTS
LF A194L

CRYSTAL, 7.372800MHZ

Frequency:7.3728MHz; Frequency Tolerance:± 15ppm; Load Capacitance:18pF; Frequency Stability:± 30ppm; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:Through Hole; Series:HC49/4H; Crystal Case ;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 3811
1 Each
1+
$0.372
250+
$0.280
500+
$0.249
1,000+
$0.224
more...

Substitute Products Available RoHS Compliant Accessories Available


68K0818

AEL CRYSTALS
X7M372800L027

CRYSTAL, 7.372800MHZ

Frequency:7.3728MHz; Frequency Tolerance:± 30ppm; Load Capacitance:30pF; Frequency Stability:± 50ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49/U; No.;

Datasheet
Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 0
1 Each
1+
$0.911
250+
$0.687
500+
$0.610
1,000+
$0.550
more...

Accessories Available


98K3438

AEL CRYSTALS
X1M843200L010

CRYSTAL, 1.843200MHZ

Frequency:1.8432MHz; Frequency Tolerance:± 20ppm; Load Capacitance:30pF; Frequency Stability:± 30ppm; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49/U; No.;

Datasheet
Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 410
1 Each
1+
$1.90
100+
$1.52
250+
$1.39
500+
$1.28
more...

Substitute Products Available RoHS Compliant Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

IQD FREQUENCY PRODUCTS LF A113B
1 Each
$0.996
ROTH ELEKTRONIK RE471
1 Each
$32.80
IQD FREQUENCY PRODUCTS LF A194L
1 Each
$0.372