Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 24M7289
- Manufacturer Part No:
- SC16C550BIA44
-
- Technical Data Sheet (240.18KB) EN
- UART, 16BYTE FIFO, 16C550, PLCC44
- No. of Channels: 1
- Data Rate: 3Mbps
- UART Features: Automatic Hardware Flow Control, Software Selectable Baud Rate Generator
- Supply Voltage Range: 2.25V to 5.5V
- Operating Temperature Range: -40°C to
- RoHS Compliant: Yes
Availability
|
Availability:
20
|
Additional shipping fees may apply. Click here for details
Specified shipping time pertains to destinations within the continental United States.
Farnell UK Direct Ship - Non-Cancelable/Non-Returnable
Delivery in 5-7 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.51
Price
| Qty | Price |
|---|---|
| 1 - 49 | $3.51 |
| 50 - 99 | $3.17 |
| 100 - 249 | $2.91 |
| 250 - 499 | $2.69 |
| 500+ | $2.52 |
|
|
- RoHS Compliance: Yes


