NXP - SC16C2550BIB48 - UART, 2 CH, 16BYTE FIFO, 16C2550
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
272
- Non-Cancelable/Non-Returnable
Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $7.06 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
86K0250
|
IQD FREQUENCY PRODUCTS
LF A113B |
Crystal Frequency:1.8432MHz; Frequency Tolerance:± 20ppm; Load Capacitance:30pF; Operating Temperature Range:-10°C to +60°C; Mounting Type:Through Hole; Series:HC49; Crystal Case:Metal Can; No. of Pins:2 ; |
|
|
38 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
24M6853
|
ROTH ELEKTRONIK
RE471 |
SMD Adapter External Height:57.2mm; External Width:57.2mm; Board Thickness:1.5mm; Pitch Spacing:2.54mm; Hole Diameter:1mm; Connector Type:LQFP, PQFP, TQFP; Body Material:Epoxy FR4; Size:57.20 x 57.20 mm ; |
|
|
5 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
98K3438
|
AEL CRYSTALS
X1M843200L010 |
CRYSTAL, 1.843200MHZ Frequency:1.8432MHz; Frequency Tolerance:± 20ppm; Load Capacitance:30pF; Frequency Stability:± 30ppm; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49/U; No.; |
|
|
410 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||


