NXP - SC16C2550BIA44 - UART, 2 CH, 16BYTE FIFO, 16C2550
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
218
- Non-Cancelable/Non-Returnable
Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $7.06 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
86K0250
|
IQD FREQUENCY PRODUCTS
LF A113B |
Crystal Frequency:1.8432MHz; Frequency Tolerance:± 20ppm; Load Capacitance:30pF; Operating Temperature Range:-10°C to +60°C; Mounting Type:Through Hole; Series:HC49; Crystal Case:Metal Can; No. of Pins:2 ; |
|
|
38 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
93K4851
|
MULTICOMP
6601-44-01-12-F6 |
PLCC Socket Connector Type:PLCC Socket; No. of Contacts:44; Contact Material:Phosphor Bronze; Contact Plating:Tin; Pitch Spacing:1.27mm; Series:6601; Socket Mounting:Surface Mount ; RoHS Compliant: Yes; |
|
|
117 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
98K3438
|
AEL CRYSTALS
X1M843200L010 |
CRYSTAL, 1.843200MHZ Frequency:1.8432MHz; Frequency Tolerance:± 20ppm; Load Capacitance:30pF; Frequency Stability:± 30ppm; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49/U; No.; |
|
|
410 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
93K6904
|
HARWIN
D83044B-46 |
SOCKET IC, PLCC, SMD, 44WAY, PK25 Connector Type:PLCC; Pin Format:PLCC; No. of Ways:44; Contact Material:Phosphor Bronze; Contact Plating:Tin / Lead; Lead Spacing:1.27mm; Series:D830; Mounting Type:PC Board; |
|
|
49 |
Pack of 25 |
|
|
||||||||||||||
| Substitute Products Available | |||||||||||||||||||||||
|
|
93K4849
|
MULTICOMP
6601-44-PPS-12-F6 |
SOCKET IC, PLCC, 44WAY Connector Type:PLCC; Pin Format:PLCC; No. of Ways:44; Contact Material:Copper Alloy; Contact Plating:Tin; Lead Spacing:0.76mm; Series:6601; Mounting Type:PC Board; |
|
|
1395 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||


